- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0076930001
0076930001
TE Connectivity / Raychem Brand
CM-SCE-1/2-4H-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CM-SCE-1/2-4H-9
Product Highlights:
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords: 0076930001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0076930001
-
Alias/AKA:CM-SCE-1/2-4H-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920992000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Marker Tag
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,050
Ships today, if you order in
Minimum Order Quantity:
250
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
250
$0.8058
500
$0.7752
1,000
$0.6018
2,500
$0.5916
5,000
$0.5814
7,500
$0.5712
10,000
$0.5406
15,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing