- Home ›
- All Products›
- 0074754001
TE Connectivity / Raychem Brand
0074754001
CGPT-18/6-6-SP
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CGPT-18/6-6-SP
Search Keywords: 0074754001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0074754001
-
Alias/AKA:CGPT-18/6-6-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 135 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Recovery Temperature:120 °C
-
Shrink Ratio:3:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Blue
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Applicable Region:Asia , EMEA
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.033 in, .85 mm
-
Expanded Inside Diameter (Min):.709 in, 18 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Frequently Asked Questions
Is 0074754001 RoHS compliant?
Yes, 0074754001 is RoHS compliant.
What is the lead time for 0074754001?
The standard lead time for 0074754001 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
750
$4.97
1,500
$2.63
2,250
$1.85
3,000 +
$1.82
Click for Quote
Log in
to unlock special pricing