- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 007147-000
007147-000
TE Connectivity / Raychem Brand
TXR54AC90-1808AI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR54AC90-1808AI
Search Keywords: 007147000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:007147-000
-
Alias/AKA:TXR54AC90-1808AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18,27
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
1
$539.37
5
$538.02
10
$536.67
13
$535.34
25
$293.84
38
$199.42
50 +
$195.43
Click for Quote
Log in
to unlock special pricing