- Home ›
- All Products›
- 0065672002
0065672002
TE Connectivity / Raychem Brand
TAT-125-1-9-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TAT-125-1-9-STK
Search Keywords: 0065672002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0065672002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Packaging Method:Stick
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 110 °C
-
Product Source:US
-
Primary Product Color:White
-
Primary Product Material:Irradiated Modified Polyolefin
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
-
Product Length:12.2 in, 1220 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
73 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
300
$10.83
600
$5.73
900
$4.04
1,200 +
$3.95
Click for Quote
Log in
to unlock special pricing