- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 005299-000
005299-000
TE Connectivity / Raychem Brand
Coaxial SolderSleeve Shield Terminator with Lead - 4.4 mm - Blue (Transparent)- PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial SolderSleeve Shield Terminator with Lead - 4.4 mm - Blue (Transparent)- PVDF (Polyvinylidene Fluoride).
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 179, 316
- Jacket Outer Diameter = 4.40 mm
- Shield O.D. (Min.) = 1.50 - 2.80 mm
- Dielectric O.D. Max. = 1.20 - 2.50 mm
Search Keywords: 005299000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:005299-000
-
Alias/AKA:B-040-22-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coaxial Terminator
-
Color:Transparent Blue
-
Body Material:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/29/26