- Home ›
- All Products›
- 004223-000
004223-000
TE Connectivity / Raychem Brand
222D953-25-G03/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D953-25-G03/225-0
Search Keywords: 004223000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:004223-000
-
Alias/AKA:222D953-25-G03/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Molded Part Shape Code:222
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Government Qualified:No
-
Molded Part Shape:90°
-
Inside Diameter as Supplied:1.35 in, 34.2 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Cable Diameter Range:1.02 – 1.35 in, 26 – 34.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
45 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
32
$88.95
63
$47.84
94
$33.84
125 +
$33.17
Click for Quote
Log in
to unlock special pricing