- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 004115-000
004115-000
TE Connectivity / Raychem Brand
TXR41AC00-2010AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR41AC00-2010AI
Search Keywords: 004115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:004115-000
-
Alias/AKA:TXR41AC00-2010AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:21
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$388.17
10
$387.20
13
$386.23
25
$212.00
38
$143.88
50 +
$140.99
Click for Quote
Log in
to unlock special pricing