- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 003958-000
003958-000
TE Connectivity / Raychem Brand
11300000-PREV
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
11300000-PREV
Search Keywords: 003958000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:003958-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
Supplier Standard Pack:
250 -
Material:Polyvinyl Chloride
-
Marker Color:Black
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked Card
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.