- Home ›
- All Products›
- 003507-000
003507-000
TE Connectivity / Raychem Brand
DK-621-0439R-4P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0439R-4P
Search Keywords: 003507000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:003507-000
-
Alias/AKA:DK-621-0439R-4P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Bus Connector Type:Plug
-
Operating Temperature (Max):125 °C
-
Data Bus Connector Style:Bayonet
-
Polarization Code:D
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3
$2,075.22
5
$1,314.31
8
$847.38
10 +
$830.43
Click for Quote
Log in
to unlock special pricing