- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 003347-000
003347-000
TE Connectivity / Raychem Brand
RNF-100-3/8-YO-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
RNF-100-3/8-YO-FSP
Search Keywords: 003347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:003347-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
83 Feet
Ships today, if you order in
Buy all 83 in-stock or the regular minimum order quantity of 1200
Stock lot only:
83 Feet
Minimum Order Quantity:
1200 Feet
Order Increment:
1200 Feet
Price (USD)
Qty
Unit Price
1
$0.4312
1,200
$0.3920
6,000
$0.2890
10,800
$0.2800
25,200
$0.2710
50,400 +
$0.2610
Click for Quote
Log in
to unlock special pricing