- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 003301-000
003301-000
TE Connectivity / Raychem Brand
362W204-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
362W204-25-0
Search Keywords: 003301000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:003301-000
-
Alias/AKA:362W204-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Styles:Y Style
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:6.3/2.3 mm
-
Inside Diameter Before Shrinking:26/18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
40 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$51.21
5
$50.71
10
$48.06
25
$44.46
50
$44.24
100
$44.02
250 +
$43.80
Click for Quote
Log in
to unlock special pricing