- Home ›
- All Products›
- 003201-000
003201-000
TE Connectivity / Raychem Brand
55PC2221-20-2/6-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2221-20-2/6-9CS2502
Search Keywords: 003201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:003201-000
-
Alias/AKA:55PC2221-20-2/6-9CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
40 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1,625
$6.23
3,250
$3.18
4,875
$2.17
6,500 +
$2.12
Click for Quote
Log in
to unlock special pricing