- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 0028S2664-9
0028S2664-9
TE Connectivity / Raychem Brand
0028S2664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0028S2664-9
Search Keywords: 0028S26649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0028S2664-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Impedance:100 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$23.452
5
$21.320
100
$21.260
250
$21.210
625
$21.160
1,250
$10.810
1,875
$7.360
2,500 +
$7.210
Click for Quote
Log in
to unlock special pricing