- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0028A1664-9
0028A1664-9
TE Connectivity / Raychem Brand
0028A1664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0028A1664-9
Search Keywords: 0028A16649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0028A1664-9
-
Alias/AKA:C55356-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:28 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
1,188
can ship 5/25/26
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$15.24
100
$9.84
250
$9.44
625
$9.34
1,250
$9.25
1,875
$9.16
2,500 +
$9.07
Click for Quote
Log in
to unlock special pricing