- Home ›
- All Products›
- 002790-000
002790-000
TE Connectivity / Raychem Brand
WIRE, RADIATION-CROSSLINKED, POLYALKENE-INSULATED, MEDIUM WEIGHT, 600 VOLT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WIRE, RADIATION-CROSSLINKED, POLYALKENE-INSULATED, MEDIUM WEIGHT, 600 VOLT
Search Keywords: 002790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:002790-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Aluminum
-
Cable Type:Spec 44
-
Product Type:Wire Lead
-
Product Classification:High Performance - Spec 44, 55 and RCW
-
Conductor Diameter:.206 in, 5.23 mm
-
Overall Outside Diameter:.275 in, 6.99 mm
-
Wire Source:United States
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.2752 in, 6.99 mm
-
Cable Style:Special Construction
-
Voltage Rating:600 VAC
-
Wire Size:6 AWG
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
250
$20.10
500
$10.61
750
$7.30
1,000 +
$7.15
Click for Quote
Log in
to unlock special pricing