- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 002707-000
002707-000
TE Connectivity / Raychem Brand
222D963-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D963-100-0
Search Keywords: 002707000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:002707-000
-
Alias/AKA:222D963-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability:Low Fire Hazard
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Molded Part Type:Molded Boot
-
Cable Diameter Range:3.6 – 7.9 in, 3.6 – 7.8 mm
-
Molded Part Shape Code:222
-
Entry Size (Solid or Fixed Adapter):12 – 16
-
Material Code:100
-
Molded Part Shape:90 °
-
Government Qualified:No
-
Entry Size (Braided or Magneform Adapter):18
-
Material:Low Fire Hazard Material
-
Material Systems Code:100
-
Adhesive Pre-Coat:No
-
Adhesive Options:/180 Precoat
-
Entry Size (Tinel-Lock Adapter):22
-
Formcode des Formteils:222
-
Wire/Cable Outside Diameter:.157 in , .177 in , .18 in , .2 in , .236 in , 4 mm , 5 mm , 6 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Entry Size (Spin Coupling Adapter):20 – 22
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
32
$73.64
63
$39.61
94
$28.02
125 +
$27.46
Click for Quote
Log in
to unlock special pricing