- Home ›
- All Products›
- 0026A1664-9
0026A1664-9
TE Connectivity / Raychem Brand
0026A1664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0026A1664-9
Search Keywords: 0026A16649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0026A1664-9
-
Alias/AKA:CS6059-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$20.73
1,250
$10.59
1,875
$7.21
2,500 +
$7.06
Click for Quote
Log in
to unlock special pricing