- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 0026A0664-9-5CF/1
0026A0664-9-5CF/1
TE Connectivity / Raychem Brand
Twin Wire Cable 2Conductors 26AWG 3.88mm White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Twin Wire Cable 2Conductors 26AWG 3.88mm White
Search Keywords: 0026A066495CF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0026A0664-9-5CF/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Twin Wire Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$23.69
1,250
$12.10
1,875
$8.24
2,500 +
$8.07
Click for Quote
Log in
to unlock special pricing