Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

0024B0311-9

Twinaxial Cable Foil/Braid Rayfoam 24AWG 4.24mm White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Twinaxial Cable Foil/Braid Rayfoam 24AWG 4.24mm White
Search Keywords: 0024B03119
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 0024B0311-9
Alias/AKA: CR5195-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544491000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: CR5195-000
Type: Twinaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0024B0311-9 RoHS compliant?
Yes, 0024B0311-9 is RoHS compliant.
What is the lead time for 0024B0311-9?
The standard lead time for 0024B0311-9 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
27 Weeks can ship 5/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$11.24
2,500
$5.74
3,750
$3.91
5,000 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!