- Home ›
- All Products›
- 0024A0311-0
0024A0311-0
TE Connectivity / Raychem Brand
0024A0311-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0024A0311-0
Search Keywords: 0024A03110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0024A0311-0
-
Alias/AKA:445190-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Impedance:100 Ω
-
Cable Type:Cheminax
-
Wire Size:24 AWG
-
Dielectric Material:Rayfoam L
-
Cable Dielectric Diameter:.055 in, 1.39 mm
-
Capacitance:13.5 pF/ft
-
Product Type:Wire Lead
-
Overall Outside Diameter:.157 in
-
Cable Style:Twisted Pair
-
Wire Diameter:.0235 in
-
Product Classification:Cable - Coaxial
-
Dielectric Diameter:.055 in
-
Shield Material:Tin-Plated Copper
-
Dielektrischer Durchmesser:1.39 mm
-
Conductor Material:Tin-Plated Copper
-
Jacket Color:Black
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Velocity of Propagation:79 %
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
637
Can Ship immediately
On Order:
2,500
can ship 7/6/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$10.76
250
$10.73
625
$10.71
1,250
$5.65
1,875
$3.89
2,500 +
$3.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT