- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 0024A0024-X-CS2002
0024A0024-X-CS2002
TE Connectivity / Raychem Brand
Twinaxial Cable Braid Foam Fluorinated Ethylene Propylene 24AWG 3.78mm Gray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Twinaxial Cable Braid Foam Fluorinated Ethylene Propylene 24AWG 3.78mm Gray
Search Keywords: 0024A0024XCS2002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0024A0024-X-CS2002
-
Alias/AKA:060139-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600 Feet
Ships today, if you order in
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
20 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
20
$17.64
100
$17.60
250
$17.54
625
$17.50
1,250
$8.95
1,875
$6.09
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing