- Home ›
- All Products›
- 0024A0024-3
0024A0024-3
TE Connectivity / Raychem Brand
0024A0024-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
0024A0024-3
Search Keywords: 0024A00243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0024A0024-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
-
Impedance:100 Ω
-
Wire Size:24 AWG
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,350 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
10
$21.53
250
$21.48
500
$21.42
1,250
$21.37
2,500
$10.91
3,750
$7.43
5,000 +
$7.28
Click for Quote
Log in
to unlock special pricing