- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0024A0021-9X
0024A0021-9X
TE Connectivity / Raychem Brand
0024A0021-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0024A0021-9X
Search Keywords: 0024A00219X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0024A0021-9X
-
Alias/AKA:339629-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Diameter:1.37 mm
-
Velocity of Propagation:76 %
-
Product Type:Wire Lead
-
Jacket Color:Transparent White
-
Shield Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Capacitance:13.5 pF/ft
-
Cable Style:Twisted Pair
-
Cable Dielectric Diameter:.054 in, 1.37 mm
-
Product Classification:Cable - Coaxial
-
Dielectric Material:Rayfoam H
-
Conductor Material:Tin-Plated Copper
-
Dielektrischer Durchmesser:1.37 mm
-
Overall Outside Diameter:.145 in
-
Wire Diameter:.025 in
-
Wire Size:24 AWG
-
Impedance:100 Ω
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
625
$14.31
1,250
$7.55
1,875
$5.19
2,500 +
$5.09
Click for Quote
Log in
to unlock special pricing