- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 0022E0111-9
0022E0111-9
TE Connectivity / Raychem Brand
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 100 ?
- Cable Diameter = 4.85 mm
- Wire Size = 22 mm² [AWG]
Search Keywords: 0022E01119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0022E0111-9
-
Alias/AKA:CF7983-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Cheminax
-
Impedance:100 Ω
-
Product Classification:Cable - Coaxial
-
Product Type:Wire Lead
-
Wire/Cable Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,210 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$7.18
100
$4.74
250
$4.45
625
$4.40
1,250
$4.36
1,875
$4.32
2,500 +
$4.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT