- Home ›
- All Products›
- 0021036031
0021036031
TE Connectivity / Raychem Brand
RBK-ILS-125-NR3-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-NR3-0-30MM
Search Keywords: 0021036031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0021036031
-
Alias/AKA:RBK-ILS-125-NR3-0-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Operating Temperature Range:-40 – 125 °C
-
Flexibility:Semi-Rigid
-
Product Source:Czech Republic
-
Recovery Temperature:110 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):135 °C
-
Packaging Method:Piece
-
Shrink Ratio:4:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.071 in, 1.8 mm
-
Recovered Inside Diameter (Max):.094 in, 2.4 mm
-
Expanded Inside Diameter (Min):.433 in, 11 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Mechanical Resistance:Abrasion , Fluids
-
Wall Type:Dual Wall
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:1.181 in, 30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
12,500
$0.2568
25,000
$0.1360
37,500
$0.0957
50,000 +
$0.0938
Click for Quote
Log in
to unlock special pricing