- Home ›
- All Products›
- 0021032009
0021032009
TE Connectivity / Raychem Brand
RBK-ILS-125-NR3-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-NR3-0-STK
Search Keywords: 0021032009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0021032009
-
Alias/AKA:RBK-ILS-125-NR3-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Recovery Temperature:110 °C
-
Product Source:Czech Republic
-
Shrink Ratio:4:1
-
Operating Temperature Range:-40 – 125 °C
-
Packaging Method:Stick
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):135 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.094 in, 2.4 mm
-
Recovered Wall Thickness (Tolerance):.071 in, 1.8 mm
-
Applicable Region:Asia , EMEA
-
Fluid Type:Typical Automotive Fluids , Water
-
Expanded Inside Diameter (Min):.433 in, 11 mm
-
Mechanical Resistance:Abrasion , Fluids
-
Wall Type:Dual Wall
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:48.031 in, 1220 mm
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$4.90
120
$3.68
180
$3.43
240 +
$3.36
Click for Quote
Log in
to unlock special pricing