- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 0016072001
0016072001
TE Connectivity / Raychem Brand
DWP-125-1-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DWP-125-1-2-STK
Search Keywords: 0016072001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0016072001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-40 to 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56 Feet
Ships today, if you order in
Minimum Order Quantity:
28 Feet
Order Increment:
4 Feet
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
28
$4.63
50
$3.76
100
$3.75
300
$3.36
600
$3.11
1,200
$2.97
2,700
$2.89
5,100 +
$2.48
Click for Quote
Log in
to unlock special pricing