- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 001415-000
001415-000
TE Connectivity / Raychem Brand
TXR54AB90-2814AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB90-2814AI2
Search Keywords: 001415000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:001415-000
-
Alias/AKA:TXR54AB90-2814AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Connector Shell Size:28
-
Connector Detail Specification Number:M83723/08
-
Braid:36 Single
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
TE Adapter Code:54
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-83723 Series III/Class A,G,K,R
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Adapter Angle:90
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Adapter Entry Size:14
-
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,128.19
5
$1,125.37
10
$1,122.55
13
$1,119.75
25
$594.79
38
$399.54
50 +
$391.56
Click for Quote
Log in
to unlock special pricing