- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 000413-000
TE Connectivity / Raychem Brand
000413-000
FLHTC0311-18-4
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 000413-000 |
| Alias/AKA: | FLHTC0311-18-4 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 18 AWG |
| Bunch Stranding: | 19x30 |
| Conductor Material: | Tin Plated Copper |
| Cable Diameter: | 1.57 mm |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 200 °C |
| Color: | Yellow |