- Home ›
- All Products›
- 000025-000
TE Connectivity / Raychem Brand
000025-000
55/0812-26-9
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 000025-000 |
| Alias/AKA: | 55/0812-26-9 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Style: | Primary |
| Number of Conductors: | 1 |
| Wire Size: | 26 AWG |
| Strand Size: | 38 AWG |
| Operating Temperature Range: | -65 – 200 °C |
| Conductor Diameter Range: | .018 – .019 in |
| Product Type: | Wire |
| Number of Strands: | 19 |
| Wire Source: | United States |
| Resistance (Max): | 38.4 Ω/1000ft @ 20°C |
| Overall Outside Diameter: | .04 in, 1.02 mm |
| Wire Diameter: | .04 in, 1.02 mm |
| Conductor Diameter: | .019 in, .47 mm |
| Product Classification: | High Performance - Spec 44, 55 & RCW |
| Voltage Rating: | 600 V |
| Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Cable Type: | Spec 55 |
| Conductor Material: | Silver-Coated Copper |
| Wire Color (Base): | White |