Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
98220-332 by TE Connectivity / Products Unlimited Brand
Image is representational - see mfr. specs
TE Connectivity / Products Unlimited Brand

Electromechanical Switch Auxiliary Switch N.O./N.C. SPDT 10A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Switch Auxiliary Switch N.O./N.C. SPDT 10A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Products Unlimited Brand
  • Part No:
    98220-332
  • Alias/AKA:
    1611434-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Auxiliary Switch
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Maximum Current Rating:
    10@600VAC 600VDC A
  • Operating Temperature:
    -40 to 65 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.