Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
9400-04U1999 by TE Connectivity / Products Unlimited Brand
Image is representational - see mfr. specs
TE Connectivity / Products Unlimited Brand

Electromechanical Relay 208/240VAC 18A SPST-NO-DM/SPST-NC-DB (67.8x32.13x38.1)mm Bracket Power Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 208/240VAC 18A SPST-NO-DM/SPST-NC-DB (67.8x32.13x38.1)mm Bracket Power Relay
Search Keywords: 940004U1999
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Products Unlimited Brand
  • Part No:
    9400-04U1999
  • Alias/AKA:
    9-1611750-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    208,240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO-DM,SPST-NC-DB
  • Maximum Current Rating:
    18 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.