- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 4900-8013RE64
4900-8013RE64
TE Connectivity / Products Unlimited Brand
Power Transformer 1500Vrms 20VA 6 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Transformer 1500Vrms 20VA 6 Terminal PC Pin Thru-Hole
Search Keywords: 49008013RE64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Products Unlimited Brand
-
Part No:4900-8013RE64
-
Alias/AKA:1672326-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single10787
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:6.3,12.6 V
-
Secondary Side Current:3200,1600 mA
-
Power Rating:2010786VA
-
Mounting:Through Hole10782
-
Dimension:57mm x 47.6mm x 35.810792mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.87
35
$9.68
70
$9.51
150
$9.32
192
$9.14
500
$8.31
1,000 +
$7.81
Click for Quote
Log in
to unlock special pricing