Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
4700-09K18BB999 by TE Connectivity / Products Unlimited Brand
Image is representational - see mfr. specs
TE Connectivity / Products Unlimited Brand

Power Transformer 100VA Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 100VA Quick Connect Flange Mount
Search Keywords: 470009K18BB999
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Products Unlimited Brand
  • Part No:
    4700-09K18BB999
  • Alias/AKA:
    1-1611475-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    MX
  • ECCN:
    EAR99
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    208,240 V
  • Secondary Configuration:
    Single10795
  • Secondary Side Voltage:
    24 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    10010786VA
  • Mounting:
    Flange Mount10782
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€38.782
15
€37.627
30
€37.253
45
€36.504
60 +
€36.140
Click for Quote
Log in to unlock special pricing