- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 4000-09J15K272
4000-09J15K272
TE Connectivity / Products Unlimited Brand
60VA -75VA Non-Inherently Energy Limited Secondary Fusing Required Quick Connect Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
60VA -75VA Non-Inherently Energy Limited Secondary Fusing Required Quick Connect Terminals
Search Keywords: 400009J15K272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Products Unlimited Brand
-
Part No:4000-09J15K272
-
Alias/AKA:8-1611468-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:N/A
-
Secondary Configuration:N/A
-
Secondary Side Voltage:N/A
-
Secondary Side Current:N/A
-
Power Rating:N/A
-
Mounting:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
You may purchase all in-stock quantity of 36
Stock lot only:
36
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
1
$3.30
40
$3.00
196
$2.87
782
$2.75
1,954
$2.64
5,861 +
$2.53
Click for Quote
Log in
to unlock special pricing