- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 4000-01C02BB999
4000-01C02BB999
TE Connectivity / Products Unlimited Brand
Power Transformer 20VA 5 Terminal Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Transformer 20VA 5 Terminal Quick Connect Flange Mount
Search Keywords: 400001C02BB999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Products Unlimited Brand
-
Part No:4000-01C02BB999
-
Alias/AKA:1-1611449-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:N/A
-
Power Rating:20 VA
-
Mounting:Flange Mount
-
Dimension:82.6mm x 41.28mm x 48.54mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
843
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$11.49
50
$11.02
100
$10.58
250
$9.11
500
$8.49
1,000 +
$8.09
Click for Quote
Log in
to unlock special pricing