- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3100-30Q899AD
3100-30Q899AD
TE Connectivity / Products Unlimited Brand
Definite Purpose Contactor - 3 Form X (3PST-NO-DM) - 24VAC 50/60Hz Coil - 25A Full Load.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Definite Purpose Contactor - 3 Form X (3PST-NO-DM) - 24VAC 50/60Hz Coil - 25A Full Load.
Search Keywords: 310030Q899AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Products Unlimited Brand
-
Part No:3100-30Q899AD
-
Alias/AKA:9-1611009-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
372
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$15.76
10
$14.85
25
$14.63
50
$14.41
200
$14.03
400
$13.82
600 +
$13.61
Click for Quote
Log in
to unlock special pricing