- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3100-30Q8999CY
3100-30Q8999CY
TE Connectivity / Products Unlimited Brand
Electromechanical Relay 24VAC 7Ohm 25A 3PST-NO-DM (60.325x95.25x76.2)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 7Ohm 25A 3PST-NO-DM (60.325x95.25x76.2)mm Flange Contactor Relay
Product Highlights:
- Contactor Type = Definite Purpose
- Model 98
- 3100 Series
- AC Actuating System
- 3 Poles
Search Keywords: 310030Q8999CY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Products Unlimited Brand
-
Part No:3100-30Q8999CY
-
Alias/AKA:9-1611015-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:25 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:0.25 Quick Connect / Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$40.67
9
$39.92
18
$39.18
25 +
$37.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT