- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3100-15U1999
3100-15U1999
TE Connectivity / Products Unlimited Brand
Contactor - SPST-NO (DM) (1 Form X) - 240VAC Coil - 25A Contact - 600VAC Switching - Screw Terminal, Quick Connect 0.250" (6.3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contactor - SPST-NO (DM) (1 Form X) - 240VAC Coil - 25A Contact - 600VAC Switching - Screw Terminal, Quick Connect 0.250" (6.3mm) - Chassis Mount.
Search Keywords: 310015U1999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Products Unlimited Brand
-
Part No:3100-15U1999
-
Alias/AKA:8-1611007-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:SPST-NO-DM3893
-
DC Coil Voltage:N/A
-
AC Coil Voltage:208,240 V
-
Termination Style:Screw Terminal / Quick Connect
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$40.80
10
$34.82
25
$33.00
38
$32.28
75
$31.17
113
$30.62
150 +
$30.47
Click for Quote
Log in
to unlock special pricing