- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3100-15T19999CL
3100-15T19999CL
TE Connectivity / Products Unlimited Brand
Electromechanical Relay 120VAC 420Ohm 40A SPST-NO-DM( (83.8mm 53.3mm 64.5mm)) Panel Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 420Ohm 40A SPST-NO-DM( (83.8mm 53.3mm 64.5mm)) Panel Contactor Relay
Search Keywords: 310015T19999CL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Products Unlimited Brand
-
Part No:3100-15T19999CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:40 A
-
Mounting:Panel Mount
-
Termination Style:Box Lug/Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.55
11
$24.09
22
$23.63
43
$23.18
150
$22.73
250
$20.89
500 +
$19.00
Click for Quote
Log in
to unlock special pricing