Image is representational - see manufacturer specifications

TE Connectivity / Products Unlimited Brand Authorized Distributor

3100-15QL2999

Industrial Relays 3100-15QL2999 30A 1PWS 24V (QL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Industrial Relays 3100-15QL2999 30A 1PWS 24V (QL
Search Keywords: 310015QL2999
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Products Unlimited Brand
Part No: 3100-15QL2999
Alias/AKA: 1611001-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410045
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3100-15QL2999 discontinued?
Yes, 3100-15QL2999 from Te Connectivity / Products Unlimited Brand is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3100-15QL2999 RoHS compliant?
Yes, 3100-15QL2999 is RoHS compliant.
What is the lead time for 3100-15QL2999?
The standard lead time for 3100-15QL2999 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$35.59
10
$34.94
20 +
$34.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!