- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 3100-15Q2999
TE Connectivity / Products Unlimited Brand
3100-15Q2999
Contactor 24VAC SPST-NO-DM 30A Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Contactor Type = Definite Purpose
- Model 96
- 3100 Series
- AC Actuating System
- 1 Poles
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Products Unlimited Brand |
| Part No: | 3100-15Q2999 |
| Alias/AKA: | 1611001-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410045 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 30 A |
| Contact Arrangement: | SPST-NO-DM |
| AC Coil Voltage: | 24 V |
| Maximum AC Voltage Rating: | 600 V |
| Termination Style: | 0.25 Quick Connect / Screw Terminal |
| Led Indicator: | No |
| Mounting: | Flange Mount |
-
This product is discontinued, but still in stock.