- Home ›
- All Products›
- SF13
Super Fast Rectifier Diode 150V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Super Fast Rectifier Diode 150V 1A 2-Pin DO-41
Search Keywords: SF13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:SF13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$180.34
10
$177.64
25
$174.97
50
$172.35
63
$169.76
125
$87.40
188
$59.34
250 +
$58.15
Click for Quote
Log in
to unlock special pricing