Available Replacements
Possible Replacement
BNX40AB90-2412AX
BNX40AB90-2412AX

TE Connectivity / Raychem Brand

In Stock: 10

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

BTH3-25-12-1-B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
BTH3-25-12-1-B
Search Keywords: BTH325121B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Polamco
  • Part No:
    BTH3-25-12-1-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Entry Diameter:
    .748 in, 19 mm
  • Primary Product Plating Material:
    Cadmium
  • Primary Product Material:
    Aluminum
  • Compatible With Connector Shell Size:
    25
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Body Orientation:
    Right Angle
  • Sealable:
    Yes
  • Product Length:
    2.09 in, 53.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$578.56
25
$317.57
38
$215.52
50 +
$211.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!