- Home ›
- All Products›
- BTH3-25-11-1-B-SB
BTH3-25-11-1-B-SB
TE Connectivity / Polamco
BTH3-25-11-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-25-11-1-B-SB
Search Keywords: BTH325111BSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-25-11-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Cadmium
-
Compatible With Connector Shell Size:25
-
Sealable:Yes
-
Body Orientation:Right Angle
-
Product Length:2.09 in, 53.2 mm
-
Cable Entry Diameter:.685 in, 17.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
13
$598.22
25
$328.36
38
$222.85
50 +
$218.39
Click for Quote
Log in
to unlock special pricing