- Home ›
- All Products›
- BTH3-23-18-1-ZB-SB
BTH3-23-18-1-ZB-SB
TE Connectivity / Polamco
BTH3-23-18-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-23-18-1-ZB-SB
Search Keywords: BTH323181ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-23-18-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:1.12 in, 28.6 mm
-
Sealable:Yes
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:23
-
Product Length:2.03 in, 51.7 mm
-
Primary Product Plating Material:Zinc Cobalt
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$377.55
25
$207.23
38
$140.64
50 +
$137.83
Click for Quote
Log in
to unlock special pricing