- Home ›
- All Products›
- BTH3-23-12-1-ZN
BTH3-23-12-1-ZN
TE Connectivity / Polamco
BTH3-23-12-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-23-12-1-ZN
Search Keywords: BTH323121ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-23-12-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Product Length:2.03 in, 51.7 mm
-
Compatible With Connector Shell Size:23
-
Cable Entry Diameter:.748 in, 19 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Nickel
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
13
$612.07
25
$335.96
38
$228.00
50 +
$223.44
Click for Quote
Log in
to unlock special pricing