- Home ›
- All Products›
- BTH3-21-16-1-ZN-SB
BTH3-21-16-1-ZN-SB
TE Connectivity / Polamco
BTH3-21-16-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH3-21-16-1-ZN-SB
Search Keywords: BTH321161ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-21-16-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:21
-
Sealable:Yes
-
Cable Entry Diameter:1 in, 25.4 mm
-
Body Orientation:Right Angle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel
-
Primary Product Material:Aluminum
-
Product Length:1.93 in, 49.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$653.64
5
$643.83
10
$634.17
13
$624.67
25
$342.87
38
$232.69
50 +
$228.04
Click for Quote
Log in
to unlock special pricing