- Home ›
- All Products›
- BTH3-21-12-1-ZN-SB
BTH3-21-12-1-ZN-SB
TE Connectivity / Polamco
BTH3-21-12-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-21-12-1-ZN-SB
Search Keywords: BTH321121ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-21-12-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Product Length:1.93 in, 49.2 mm
-
Compatible With Connector Shell Size:21
-
Cable Entry Diameter:.748 in, 19 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Primary Product Plating Material:Zinc Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
13
$612.42
25
$336.15
38
$228.13
50 +
$223.57
Click for Quote
Log in
to unlock special pricing