- Home ›
- All Products›
- BTH3-21-10-1-B
BTH3-21-10-1-B
TE Connectivity / Polamco
BTH3-21-10-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-21-10-1-B
Search Keywords: BTH321101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-21-10-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Product Length:1.93 in, 49.2 mm
-
Sealable:Yes
-
Compatible With Connector Shell Size:21
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Primary Product Plating Material:Cadmium
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
13
$634.08
25
$348.04
38
$236.21
50 +
$231.48
Click for Quote
Log in
to unlock special pricing